
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3RH2344-1AF00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
4 breakers
4 makers
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742403 Siemens 3RH2344-1AF00 Auxiliary contactor + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742403 Siemens 3RH2344-1AF00 Auxiliary contactor + auxiliary contact 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NC, 24 V DC with diode integrated, 3-pole, Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















