
Number
Highlights & Details
CONT.RELAY,4NO,AC230V 50/60HZ,VERTICAL
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2344-1DB40-0KA0
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
24-24 V
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684845 Siemens 3RH2344-1DB40-0KA0 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684845 Siemens 3RH2344-1DB40-0KA0 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)










