
Number
Highlights & Details
CONTACTOR,AC3:4KW 1NO+1NC AC/DC 95-130V
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3RH2353-1CG60-0KA0
- Type
S00
- No. of pins
4-pin
- Contact type
5 makers
- Auxiliary contact type
3 breakers
5 makers
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1720825 Siemens 3RH2353-1CG60-0KA0 Auxiliary contactor 5 makers + varistor Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1720825 Siemens 3RH2353-1CG60-0KA0 Auxiliary contactor 5 makers + varistor Single 1 pc(s)










