
Number
Highlights & Details
CONT.,AC3:7.5KW 1NO AC400V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2422-1AF00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Durability
5000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751349 Siemens 3RH2422-1AF00 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751349 Siemens 3RH2422-1AF00 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)















