
Number
Highlights & Details
CONTACTOR RELAY LATCHED,3NO+1NC,110VDC
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2431-1AB00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
5000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699064 Siemens 3RH2431-1AB00 Auxiliary contactor Piece 1 pc(s)
Datasheet 1699064 Siemens 3RH2431-1AB00 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699064 Siemens 3RH2431-1AB00 Auxiliary contactor Piece 1 pc(s)















