
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
CONT.RELAY LATCHED,2NO+2NC,DC220V
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2431-1BM40
- Type
S00
- No. of pins
4-pin
- Switching type
DC circuit
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (max.)
220 V DC
- Control voltage range
220 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Durability
5000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704475 Siemens 3RH2431-1BM40 Auxiliary contactor DC circuit Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704475 Siemens 3RH2431-1BM40 Auxiliary contactor DC circuit Piece 1 pc(s)
Description
Contactor relay, latched, 2 NO + 2 NC, 220 V DC, Size S00, screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















