
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
CONT.,AC3:7.5KW 1NO AC220V50HZ/240V60
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2440-1AB00
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
5000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742610 Siemens 3RH2440-1AB00 Auxiliary contactor 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742610 Siemens 3RH2440-1AB00 Auxiliary contactor 4 makers Piece 1 pc(s)
Description
Power contactor, AC-3 16 A, 7.5 kW / 400 V 1 NO, 220 V AC, 50 Hz, 240 V 60Hz, 3-pole, Size S00 screw terminals
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















