
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-1DA02
- Type
S00
- Contact type
2 breakers
- Auxiliary contact type
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
57.4 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 57.4 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704647 Siemens 3RH2911-1DA02 Auxiliary switch module 2 breakers + auxiliary contact Compatible with (relay brand): Siemens Piec
Datasheet 1704647 Siemens 3RH2911-1DA02 Auxiliary switch module 2 breakers + auxiliary contact Compatible with (relay brand): Siemens Piec
User & Safety Instructions
User & Safety Instructions 1704647 Siemens 3RH2911-1DA02 Auxiliary switch module 2 breakers + auxiliary contact Compatible with (relay brand): Siemens Piec















