
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€
Only 2 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
3RH2911-1DA11
- Type
S00
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
57.4 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 57.4 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
Other
Top mounting
None
6 A
Screw connection
0
1
1
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1742613 Siemens 3RH2911-1DA11 Auxiliary switch module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742613 Siemens 3RH2911-1DA11 Auxiliary switch module 1 pc(s)
Description
Auxiliary switch on the front, 1 NC Current path 1 NC for 3RH and 3RT screw terminal .1/.2, --/--
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.











































