
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€
Technical specifications
- Type of voltage, AC/DC
- Product type
Surge protection
- Type
3RT2916-1BB00
- Type
S00
- Nominal voltage
48 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
24 - 48 V AC
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
28 mm
- Height
46 mm
- Depth
9 mm
- Dim
(W x H x D) 28 x 46 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
No
Varistor (voltage-sensitive resistor)
AC/DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1700905 Siemens 3RT2916-1BB00 Surge protection 48 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700905 Siemens 3RT2916-1BB00 Surge protection 48 V AC 1 pc(s)
Description
Magnet coil for contactors S2, 24 V AC, 50 / 60 Hz,












































