
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€
Only 7 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
3RH1921-1DA11
- Type
S0
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
80 mm
- Depth
71 mm
- Dim
(W x H x D) 10 x 80 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
1
1
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1698905 Siemens 3RH1921-1DA11 Auxiliary switch module 1 pc(s)
Datasheet 1698905 Siemens 3RH1921-1DA11 Auxiliary switch module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698905 Siemens 3RH1921-1DA11 Auxiliary switch module 1 pc(s)
Description
Auxiliary switch block, 22, 2 NO + 2 NC, EN 50012, 4-pole, screw terminal, for motor contactors, Size S0 .. S3
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 54.17*














































