
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€
Only 8 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
3RH1921-1XA22-0MA0
- Type
S0
- Control voltage range
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
44 mm
- Height
38 mm
- Depth
51 mm
- Dim
(W x H x D) 44 x 38 x 51 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
2
2
0
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1744067 Siemens 3RH1921-1XA22-0MA0 Auxiliary switch module 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744067 Siemens 3RH1921-1XA22-0MA0 Auxiliary switch module 1 pc(s)
Description
Auxiliary switch block, 3 NO + 1 NC, EN 50005 Spring-type, Size S0 ... S12 for contactor relays and motor contactors
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.










































