
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€
Technical specifications
- Type of voltage: DC
- Product type
Surge protection
- Type
3RT2916-1LM00
- Type
S00
- Nominal voltage
70 V DC
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
28 mm
- Height
46 mm
- Depth
9 mm
- Dim
(W x H x D) 28 x 46 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.01
DC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1706165 Siemens 3RT2916-1LM00 Surge protection 70 V DC 1 pc(s)
Datasheet 1706165 Siemens 3RT2916-1LM00 Surge protection 70 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706165 Siemens 3RT2916-1LM00 Surge protection 70 V DC 1 pc(s)
Description
Circuit breaker size S2 for motor protection, CLASS 10 A-release 9.5...14 A N-release 208 A screw terminal Standard switching capacity












































