
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Type of voltage: AC
- Product type
Surge protection
- Type
3RT2916-1CE00
- Type
S00
- Nominal voltage
400 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
28 mm
- Height
46 mm
- Depth
9 mm
- Dim
(W x H x D) 28 x 46 x 9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1706305 Siemens 3RT2916-1CE00 Surge protection 400 V AC 1 pc(s)
Datasheet 1706305 Siemens 3RT2916-1CE00 Surge protection 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706305 Siemens 3RT2916-1CE00 Surge protection 400 V AC 1 pc(s)
Description
Circuit breaker size S2 for motor protection, Class 20 A-release 32...40 A N-release 585 A screw terminal Standard switching capacity












































