
Number
Total (€ 45.37 / piece)
€ 48.73
-7 %
€
Technical specifications
- Auxiliary contactor, 4 S, 230 V AC, 50 / 60 Hz, size S00, SIRIUS 3RH2 auxiliary contactor screw connection for switching the control signals in the control circuit. The SIRIUS 3RH2 contactor relays have standardized connection designations and reliable and time-saving connection technology. Output reproduction allows the simultaneous switching of several auxiliary circuits. All contacts are also available as SUVA versions with guidance for safety applications. The contactor relays are climate-proof, have a high contact reliability and are suitable for worldwide use by appropriate approvals (e.g. IEC and UL/CSA). They are available in AC or DC operation and are available with screw or spring-loaded technology. The basic version of the contactor relays is 4-pole and can be expanded up to 8 poles by means of snap-on auxiliary switch blocks. The extensive accessories of the 3RT2 contactors for sizes S00 to S3 can also be used for the 3RH2 contactor relays. The 3RH2 contactor relays replace the proven 3RH1 series. Simple, efficient, always up-to-date - the SIRIUS modular system.
- Product type
Contactor
- Type
3RH2140-1AP00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
4 makers
- Nominal voltage
230 V AC
- Current load
10 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
3.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
230-230 V
230-230 V
FALSE
Screw connection
AC
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1431032 Siemens 3RH2140-1AP00 Contactor 230 V AC 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431032 Siemens 3RH2140-1AP00 Contactor 230 V AC 10 A 1 pc(s)
Description
Auxiliary contactor, 4 S, 230 V AC, 50 / 60 Hz, size S00, screw connection auxiliary relay SIRIUS 3RH2 for switching the control signals in the control circuit.
The SIRIUS 3RH2 contactor relays have standard connection designations and reliable and time-saving connection technology. The simultaneous switching of several auxiliary circuits is possible through output multiplication. All contacts are also available as SUVA variants with positive guidance for safety applications. The auxiliary contactors are climate-proof, have high contact reliability and are suitable for worldwide use with appropriate approvals (e.g. IEC and UL/CSA).
They are available in AC or DC operation and are available with screw or spring-type tension technology. The basic version of the auxiliary contactor is 4 pole and can be expanded to 8 pole by snap-on auxiliary switch.
The extensive accessories of 3RT2 contactors for sizes S00 to S3 can also be used for 3RH2 contactor relays.
3RH2 contactor relays replace the tried and tested 3RH1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The SIRIUS 3RH2 contactor relays have standard connection designations and reliable and time-saving connection technology. The simultaneous switching of several auxiliary circuits is possible through output multiplication. All contacts are also available as SUVA variants with positive guidance for safety applications. The auxiliary contactors are climate-proof, have high contact reliability and are suitable for worldwide use with appropriate approvals (e.g. IEC and UL/CSA).
They are available in AC or DC operation and are available with screw or spring-type tension technology. The basic version of the auxiliary contactor is 4 pole and can be expanded to 8 pole by snap-on auxiliary switch.
The extensive accessories of 3RT2 contactors for sizes S00 to S3 can also be used for 3RH2 contactor relays.
3RH2 contactor relays replace the tried and tested 3RH1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































