
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2036-1AP04
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
22 kW
3
2
2
51 A
70 A
230-230 V
Screw connection
AC
41 A
29.42
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1738185 Siemens 3RT2036-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738185 Siemens 3RT2036-1AP04 Contactor 3 makers 690 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 181.49*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































































