
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-1DA20
- Type
S00
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
57.4 mm
- Depth
66 mm
- Dim
(W x H x D) 10 x 57.4 x 66 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742614 Siemens 3RH2911-1DA20 Auxiliary switch module 4 makers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742614 Siemens 3RH2911-1DA20 Auxiliary switch module 4 makers Compatible with (relay brand): Siemens Piece 1 pc(s)















