
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Only 3 Set(s) available
Technical specifications
- Design of product: Snap-on frontApplication area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary and power contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
- Product type
Auxiliary switch
- Type
3RH2911-1FB22
- Type
S00
S0
S2
S3
- Auxiliary contact type
1 maker
1 breaker
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
- Connection
Screws
- Electrical lifespan
200000
- Durability
10000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865226 Siemens 3RH2911-1FB22 Auxiliary switch Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865226 Siemens 3RH2911-1FB22 Auxiliary switch Compatible with (relay brand): Siemens 1 pc(s)
Description
Auxiliary switch 11 U, front side, 2 S + 2 Ö, current path 1 S, 1 Ö, 1 Ö, 1 S for 3RH2 and 3RT2 screw terminals .3/.4, .1/.2, .5/.6, .7/.8 SIRIUS 3RH29 auxiliary switches for expansion of the auxiliary contacts in the control circuit.The 3RH29 front-side auxiliary switches can be mounted on the 3RT2 contactors and 3RH2 contactor relays without any size tools.The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.














