
Number
Highlights & Details
AUX. SWITCH BLOCK, 1NO+3NC
Our service for you
Technical specifications
- Size: S00, S0, S2, S3
- Product type
Auxiliary switch module
- Type
3RH2911-1FC22
- Permanent current (max.)
6 A
- Compatible with
Siemens
- Features
pluggable
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742615 Siemens 3RH2911-1FC22 Auxiliary switch module pluggable Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742615 Siemens 3RH2911-1FC22 Auxiliary switch module pluggable Compatible with (relay brand): Siemens 1 pc(s)















