
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-1GA04
- Type
S00
- No. of pins
4-pin
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
- Permanent current (max.)
10 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
Other
Top mounting
None
6 A
Screw connection
0
4
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699069 Siemens 3RH2911-1GA04 Auxiliary switch module 4 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1699069 Siemens 3RH2911-1GA04 Auxiliary switch module 4 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699069 Siemens 3RH2911-1GA04 Auxiliary switch module 4 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)















