
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Auxiliary switch module
- Type
3RH2911-1GA31
- Type
S00
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
1
3
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699242 Siemens 3RH2911-1GA31 Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699242 Siemens 3RH2911-1GA31 Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
Description
Auxiliary switch on the front, 3 NO Current path 1 NO, 1 NO, 1 NO for 3RH and 3RT screw terminal .3/.4, .3/.4, .3/.4
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















