
Number
Technical specifications
- Design of product: Snap-on frontProduct function / forced management: YesProduct function / forced guidance, note: With 3RH2Product function / mirror contact: YesProduct function / mirror contact, note: With 3RT2Application area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary and power contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²
- Product type
Auxiliary switch
- Type
3RH2911-1HA12
- Type
S00
S0
S2
S3
- Switching type
Instant response
- Auxiliary contact type
1 maker
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
- Connection
Screws
- Electrical lifespan
200000
- Durability
10000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
37.5 mm
- Depth
43.7 mm
- Dim
(W x H x D) 36 x 37.5 x 43.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862274 Siemens 3RH2911-1HA12 Auxiliary switch Instant response Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862274 Siemens 3RH2911-1HA12 Auxiliary switch Instant response Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.














