
Siemens 3RH2911-1NE22 Auxiliary current switch 2 makers, 2 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
Highlights & Details
Help switch on the front, 2S+2Ö, Power train 1S, 1S, 1Ö, 1NC, screw terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
3RH2911-1NE22
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded connector
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
Screw connection
0
2
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871671 Siemens 3RH2911-1NE22 Auxiliary current switch 2 makers, 2 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871671 Siemens 3RH2911-1NE22 Auxiliary current switch 2 makers, 2 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The 3RH29 front-side auxiliary switches can be mounted on the 3RT2 contactors and 3RH2 contactor relays without any size tools.
The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
