
Siemens 3RH2911-2FC22 Auxiliary switch module Instant response + auxiliary contact Compatible with (relay brand): Siemen
Number
Technical specifications
- Size: S00, S0, S2, S3
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-2FC22
- Switching type
Instant response
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
41.5 mm
- Depth
47.7 mm
- Dim
(W x H x D) 36 x 41.5 x 47.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Spring clamp connection
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699247 Siemens 3RH2911-2FC22 Auxiliary switch module Instant response + auxiliary contact Compatible with (relay brand): Siemen
User & Safety Instructions
User & Safety Instructions 1699247 Siemens 3RH2911-2FC22 Auxiliary switch module Instant response + auxiliary contact Compatible with (relay brand): Siemen















