
Technical specifications
- Product design: Snap-on front on auxiliary switch 3RH21440/3RH2440Product function / forced management: YesProduct function / forced guidance, note: With 3RH2Application area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 2.5 mm²Connectable wire cross-section / for auxiliary contacts / fine-wired / with wire-end processing / maximum: 2.5 mm²
- Depth
47.7 mm
- Height
41.5 mm
- Width
36 mm
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
IP20
- Auxiliary contact type
2 makers
2 breakers
- Type
S00
- Connection
Spring-loaded connector
- Packaging type
Piece
- Mounting type
Snap-in
- Features
+ auxiliary contact
- Switching type
Instant response
- Durability
10000000
- Electrical lifespan
200000
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862289 Siemens 3RH2911-2GA22 Auxiliary switch Instant response + auxiliary contact Compatible with (relay brand): Siemens Piece
User & Safety Instructions
User & Safety Instructions 2862289 Siemens 3RH2911-2GA22 Auxiliary switch Instant response + auxiliary contact Compatible with (relay brand): Siemens Piece
Description
This text is machine translated.














