
Siemens 3RH2911-2XA40-0MA0 Auxiliary switch module 4 makers pluggable Compatible with (relay brand): Siemens 1 pc(s)
Number
Technical specifications
- Size: S00, S0, S2, S3
- Product type
Auxiliary switch module
- Type
3RH2911-2XA40-0MA0
- Type
S00
S3
S0
S2
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
pluggable
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
36 mm
- Height
41.5 mm
- Depth
47.7 mm
- Dim
(W x H x D) 36 x 41.5 x 47.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Spring clamp connection
0
0
4
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699315 Siemens 3RH2911-2XA40-0MA0 Auxiliary switch module 4 makers pluggable Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699315 Siemens 3RH2911-2XA40-0MA0 Auxiliary switch module 4 makers pluggable Compatible with (relay brand): Siemens 1 pc(s)















