
Siemens 3RH2916-2DA11 Auxiliary current switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary current switch
- Type
3RH2916-2DA11
- Switching type
Instant response
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Site
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Spring clamp connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2871687 Siemens 3RH2916-2DA11 Auxiliary current switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871687 Siemens 3RH2916-2DA11 Auxiliary current switch Instant response Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The side-mountable auxiliary switches 3RH29 can be mounted on the contactors 3RT2 without any size tools.
The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
