
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K45
- Product type
PLC compact module
- Type
3RK1200-0CQ20-0AA3
- Manufacturer part #
3RK12000CQ200AA3
- Dim
(L x W x H) 30 x 45 x 80 mm
- Content
1 pc(s)
- Width
45 mm
- Height
80 mm
- Length
30 mm
IP67
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
45
80 mm
30 mm
6 A
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704907 Siemens 3RK1200-0CQ20-0AA3 PLC compact module
Datasheet 1704907 Siemens 3RK1200-0CQ20-0AA3 PLC compact module
User & Safety Instructions
User & Safety Instructions 1704907 Siemens 3RK1200-0CQ20-0AA3 PLC compact module












