
Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 10 W
- Product type
Pull start
- Motor power at 400 V
1.1 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13010AB101AB4
- Nominal current - rounded value
- Type
3RK1301-0AB10-1AB4
- Dim
(W x H x D) 130 x 290 x 150 mm
- Width
130 mm
- Height
290 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
130
290 mm
150 mm
FALSE
1.1 kW
FALSE
IP20
Other
TRUE
Screw connection
DC
Reversing starter
3 A
Documents & Downloads
Datasheet
Datasheet 1743733 Siemens 3RK1301-0AB10-1AB4 3RK13010AB101AB4 Pull start Motor power at 400 V 1.1 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743733 Siemens 3RK1301-0AB10-1AB4 3RK13010AB101AB4 Pull start Motor power at 400 V 1.1 kW 400 V












