
Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 9 W
- Product type
Direct motor starter
- Motor power at 400 V
1.1 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13010AB130AA2
- Type
3RK1301-0AB13-0AA2
- Dim
(W x H x D) 65 x 290 x 150 mm
- Width
65 mm
- Height
290 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
65
290 mm
150 mm
FALSE
1.1 kW
FALSE
IP20
Other
TRUE
Screw connection
DC
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743734 Siemens 3RK1301-0AB13-0AA2 3RK13010AB130AA2 Direct motor starter Motor power at 400 V 1.1 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743734 Siemens 3RK1301-0AB13-0AA2 3RK13010AB130AA2 Direct motor starter Motor power at 400 V 1.1 kW 400 V











