
Total (€ 671.43 / piece)
€ 671.43
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Execution of the switching contact: Electro-mechanical
- Mounting type: can be plugged into terminal module
- Power loss: 10 W
- Product type
Pull start
- Motor power at 400 V
3 kW
- Nominal voltage
400 V
- Type
Screw connector
- Manufacturer part #
3RK13010BB101AB4
- Type
3RK1301-0BB10-1AB4
- Dim
(W x H x D) 130 x 290 x 150 mm
- Width
130 mm
- Height
290 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
0 °C
130
290 mm
150 mm
FALSE
3 kW
FALSE
IP20
Other
TRUE
Screw connection
DC
Reversing starter
8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743738 Siemens 3RK1301-0BB10-1AB4 3RK13010BB101AB4 Pull start Motor power at 400 V 3 kW 400 V
User & Safety Instructions
User & Safety Instructions 1743738 Siemens 3RK1301-0BB10-1AB4 3RK13010BB101AB4 Pull start Motor power at 400 V 3 kW 400 V
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 13...20 A 24 V DC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)












