
Number
Technical specifications
- Design of the electrical connection: Flat plug connection
- Mounting type: screw fastening
- IP65 rating
- Motor voltage
400 V
- Product type
Isolator unit
- Supply current
25 A
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13040HS006AA0
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
3RK1304-0HS00-6AA0
- Dim
(W x H x D) 110 x 230 x 170 mm
- Width
110 mm
- Height
230 mm
- Depth
170 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
110
230 mm
170 mm
FALSE
25 A
FALSE
IP65
TRUE
Flat plug-in connection
DC
Repair switch
25 A
Class 1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704786 Siemens 3RK1304-0HS00-6AA0 3RK13040HS006AA0 Isolator unit 400 V Nominal current 25 A
User & Safety Instructions
User & Safety Instructions 1704786 Siemens 3RK1304-0HS00-6AA0 3RK13040HS006AA0 Isolator unit 400 V Nominal current 25 A


