
Number
Technical specifications
- Version of the motor protection: electronically
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Surge voltage resistance: 6 kV
- Product type
Direct motor starter
- Motor power at 400 V
5.5 kW
- Nominal voltage
500 V
- Manufacturer part #
3RK13080AE000CP0
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RK1308-0AE00-0CP0
- Dim
(W x H x D) 30 x 142 x 150 mm
- Width
30 mm
- Height
142 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
30
142 mm
150 mm
FALSE
12 A
6
FALSE
TRUE
IP20
TRUE
DC
4.78 kW
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735682 Siemens 3RK1308-0AE00-0CP0 3RK13080AE000CP0 Direct motor starter Motor power at 400 V 5.5 kW 500 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1735682 Siemens 3RK1308-0AE00-0CP0 3RK13080AE000CP0 Direct motor starter Motor power at 400 V 5.5 kW 500 V Nominal current 12 A














