
Number
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Product type
Motor starter
- Motor power at 400 V
0.75 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13156KS713AA3
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Type
3RK1315-6KS71-3AA3
- Dim
(W x H x D) 294 x 215 x 159 mm
- Width
294 mm
- Height
215 mm
- Depth
159 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
294
215 mm
159 mm
FALSE
0.75 kW
2
0
0
2 A
12
TRUE
IP65
CLASS 10
TRUE
Other
Other
DC
Reversing starter
0.37 kW
0.75 kW
2 A
40 °C
20000
12
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735707 Siemens 3RK1315-6KS71-3AA3 3RK13156KS713AA3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A
User & Safety Instructions
User & Safety Instructions 1735707 Siemens 3RK1315-6KS71-3AA3 3RK13156KS713AA3 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A













