
Number
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Product type
Motor starter
- Motor power at 400 V
5.5 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13256LS711AA0
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RK1325-6LS71-1AA0
- Dim
(W x H x D) 294 x 215 x 159 mm
- Width
294 mm
- Height
215 mm
- Depth
159 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
294
215 mm
159 mm
FALSE
5.5 kW
4
0
0
12 A
12
TRUE
IP65
Other
TRUE
Other
Other
DC
Reversing starter
3 kW
5.5 kW
12 A
40 °C
20000
12
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741318 Siemens 3RK1325-6LS71-1AA0 3RK13256LS711AA0 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1741318 Siemens 3RK1325-6LS71-1AA0 3RK13256LS711AA0 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A













