
Number
Total (€ 357.14 / piece)
€ 357.14
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Design of electrical connection / of the communications interface: M12 socket
- Design of electrical connection / for forwarding of communication: M12 socket
- Isolation voltage: 30 V
- Motor voltage
24 V
- Product type
Motor starter
- Nominal voltage
24 V
- Type
Communication module
- Manufacturer part #
3RK13350AS010AA0
- Type
3RK1335-0AS01-0AA0
- Dim
(W x H x D) 174 x 139 x 32 mm
- Connection
M12 socket
- Width
174 mm
- Height
139 mm
- Depth
32 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
174
139 mm
32 mm
FALSE
FALSE
24-24 V
IP65
Other
TRUE
FALSE
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742217 Siemens 3RK1335-0AS01-0AA0 3RK13350AS010AA0 Motor starter 24 V
User & Safety Instructions
User & Safety Instructions 1742217 Siemens 3RK1335-0AS01-0AA0 3RK13350AS010AA0 Motor starter 24 V
Description
SIRIUS motor starter M200D Technology module Reversing starter Mechanical switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 2 DO Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch via communication module 3RK1305* can be used on PROFIBUS or PROFINET













