
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Flat module
- Product type
PLC connectors
- Operating voltage
24 V DC
- Type
3RK1400-0CE00-0AA3
- Manufacturer part #
3RK14000CE000AA3
- Dim
(L x W x H) 79.8 x 18.5 x 81.5 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
18.5 mm
- Height
81.5 mm
- Length
79.8 mm
IP20
- Series
AS-Interface
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
18.5
81.5 mm
79.8 mm
5 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
None
None
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742633 Siemens 3RK1400-0CE00-0AA3 PLC connectors 24 V DC
User & Safety Instructions
User & Safety Instructions 1742633 Siemens 3RK1400-0CE00-0AA3 PLC connectors 24 V DC












