
Number
Technical specifications
- According to IEC 81346-2:2009: A reference label /
- Type
Safe compact module K45F, 2F-DI/2DO, uaux
- Product type
PLC compact module
- Operating voltage
24 V DC
- Type
3RK1405-1BQ20-0AA3
- Manufacturer part #
3RK14051BQ200AA3
- Dim
(L x W x H) 34 x 15 x 80 mm
- No. of outputs (max.)
2
- No. of inputs (max.)
2
- No. of digital inputs (max.)
2
- Content
1 pc(s)
- Width
15 mm
- Height
80 mm
- Length
34 mm
IP67
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
45
80 mm
34 mm
5 A
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Screw connection
FALSE
None
TRUE
FALSE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Level e
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742642 Siemens 3RK1405-1BQ20-0AA3 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1742642 Siemens 3RK1405-1BQ20-0AA3 PLC compact module 24 V DC











