
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Product type
Terminal block
- Supply current
50 A
- Nominal voltage
500 V AC
- Type
For F-RS1e-x, with power bus feed, with caps
- Manufacturer part #
3RK19033AD00
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Type
3RK1903-3AD00
- Dim
(L x W x H) 130 x 130 x 290 mm
- Width
130 mm
- Height
290 mm
- Length
130 mm
- Depth
100 mm
Documents & Downloads
Datasheet
Datasheet 1743617 Siemens 3RK1903-3AD00 3RK19033AD00 Terminal block 500 V AC Nominal current 50 A
User & Safety Instructions
User & Safety Instructions 1743617 Siemens 3RK1903-3AD00 3RK19033AD00 Terminal block 500 V AC Nominal current 50 A
Description
Power contactor, AC-3 80 A, 37 kW / 400 V 24 V DC, 0.7-1.25* Us 3-pole, Size S3 Spring-type terminal With electronic control unit Integrated varistor !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2038-3XB40-0LA2










