
Total (€ 155.45 / piece)
€ 155.45
plus VAT.
14-day return policy included
Technical specifications
- Operating frequency: 50/60 Hz
- Isolation voltage: 690 V
- Surge voltage resistance: 6000 V
- Operating current: 50 A
- Compatible with (details)
ET 200S
- Product type
PLC terminals
- Type
3RK1903-0AK00
- Manufacturer part #
3RK19030AK00
- Type
For DS1e-x, DSS1e-x, with power bus feed, with caps
- Operating voltage
500 V AC (max)
- Max. operating voltage
500 V AC
- Operating voltage
500 V AC
- Height
290 mm
- Length
100 mm
- Width
65 mm
IP20
- Dim
(L x W x H) 100 x 65 x 290 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1704730 Siemens 3RK19030AK00 3RK1903-0AK00 PLC terminals 500 V AC
Datasheet 1704730 Siemens 3RK19030AK00 3RK1903-0AK00 PLC terminals 500 V AC
User & Safety Instructions
User & Safety Instructions 1704730 Siemens 3RK19030AK00 3RK1903-0AK00 PLC terminals 500 V AC
Description
PM-D F4 for motor starter power module, Fail-safe Extension for PM-D F 1/2 for further ET200S busbar can be plugged onto TM-PF30 S47-C0 -C1 30 mm













