
Number
Technical specifications
- Type
AS-i SC 17.5, 4 DI A/B, 2
- Product type
PLC compact module
- Type
3RK2200-0CE00-2AA2
- Manufacturer part #
3RK22000CE002AA2
- Dim
(L x W x H) 120 x 17.5 x 100 mm
- No. of inputs (max.)
4
- Content
1 pc(s)
- Width
17.5 mm
- Height
100 mm
- Length
120 mm
IP20
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
17.5
100 mm
120 mm
FALSE
4
0
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
Screw connection
FALSE
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751362 Siemens 3RK2200-0CE00-2AA2 PLC compact module
User & Safety Instructions
User & Safety Instructions 1751362 Siemens 3RK2200-0CE00-2AA2 PLC compact module













