
Number
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Type
Digital I/O modules for operation in the field of IP67-K60
- Product type
PLC I/O module
- Operating voltage
24 V DC
- Type
3RK2400-1DQ00-1AA3
- Manufacturer part #
3RK24001DQ001AA3
- Dim
(L x W x H) 29 x 60 x 152 mm
- No. of inputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
60 mm
- Height
152 mm
- Length
29 mm
IP67
- Current consumption
1000 mA
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-25 °C
60
152 mm
29 mm
6 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Screw connection
FALSE
None
None
TRUE
FALSE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744692 Siemens 3RK2400-1DQ00-1AA3 PLC I/O module 24 V DC
User & Safety Instructions
User & Safety Instructions 1744692 Siemens 3RK2400-1DQ00-1AA3 PLC I/O module 24 V DC











