
Number
Technical specifications
- Type
AS-i SC 22.5, 4 DI/4 RQ A/B
- Product type
PLC compact module
- Operating voltage
24 V DC
- No. of channels (details)
4DI/4RQ
- Type
3RK2402-2CE00-2AA2
- Manufacturer part #
3RK24022CE002AA2
- Dim
(L x W x H) 120 x 22.5 x 100 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of relay outputs (max.)
4
- No. of digital inputs (max.)
4
- Content
1 pc(s)
- Width
22.5 mm
- Height
100 mm
- Length
120 mm
IP20
- Series
AS-Interface
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
22.5
100 mm
120 mm
FALSE
4
4
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Screw connection
FALSE
TRUE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744698 Siemens 3RK2402-2CE00-2AA2 PLC compact module 24 V DC
User & Safety Instructions
User & Safety Instructions 1744698 Siemens 3RK2402-2CE00-2AA2 PLC compact module 24 V DC













