
Technical specifications
- Protection class IP55
- Operating frequency: 50/60 Hz
- Product type
Enclosure
- Motor power at 400 V
3 kW
- Nominal voltage
440 V
- Type
Screw connector
- Manufacturer part #
3RK43533MR581BA0
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Type
3RK4353-3MR58-1BA0
- Dim
(W x H x D) 182 x 220 x 145 mm
- Width
182 mm
- Height
220 mm
- Depth
145 mm
- Max. temperature
+35 °C
- Min. temperature
-25 °C
182
220 mm
145 mm
FALSE
3 kW
2
1
3
8 A
0
FALSE
IP55
CLASS 10
TRUE
Screw connection
Spring clamp connection
AC
Reversing starter
1.5 kW
8 A
40 °C
150000
150000
150000
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744728 Siemens 3RK4353-3MR58-1BA0 3RK43533MR581BA0 Enclosure Motor power at 400 V 3 kW 440 V Nominal current 8 A
User & Safety Instructions
User & Safety Instructions 1744728 Siemens 3RK4353-3MR58-1BA0 3RK43533MR581BA0 Enclosure Motor power at 400 V 3 kW 440 V Nominal current 8 A













