
Number
Technical specifications
- Power loss: 1.7 W
- Product type
PLC communication module
- Type
3RK7137-6SA00-0BC1
- Manufacturer part #
3RK71376SA000BC1
- Type
ET 200SP base unit (type C0), 20 mm
- Height
69.2 mm
- Length
53.6 mm
- Width
20 mm
IP20
- Series
ET 200
- Dim
(L x W x H) 53.6 x 20 x 69.2 mm
- Content
1 pc(s)
- Fitting type (details)
Plug-in base unit
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
20
69.2 mm
53.6 mm
FALSE
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
167000 kBit/s
TRUE
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749077 Siemens 3RK71376SA000BC1 3RK7137-6SA00-0BC1 PLC communication module
User & Safety Instructions
User & Safety Instructions 1749077 Siemens 3RK71376SA000BC1 3RK7137-6SA00-0BC1 PLC communication module













