
Number
Highlights & Details
SIRIUS MCU MOTOR STARTER
Our service for you
Technical specifications
- Product type
TDR
- Type
3RP2005-2AP30
- Type
Multifunction
- Operating voltage
24 V
- Contact type
1 change-over
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
45 mm
- Height
57 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
57 mm
73 mm
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
Spring clamp connection
0
0
0
0
0
1
FALSE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704572 Siemens 3RP20052AP30 3RP2005-2AP30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 1 change-over
User & Safety Instructions
User & Safety Instructions 1704572 Siemens 3RP20052AP30 3RP2005-2AP30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 1 change-over












