
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
TDR
- Type
3RP2505-1AW30
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.15
17.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
Screw connection
12-240 V
12-240 V
12-240 V
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746027 Siemens 3RP25051AW30 3RP2505-1AW30 TDR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746027 Siemens 3RP25051AW30 3RP2505-1AW30 TDR 1 pc(s)
Description
SIRIUS soft starter 200-480 V 18 A, 24 V AC/DC spring-type terminals













