
Number
Technical specifications
- Product type
TDR
- Type
3RP2505-1CW30
- Type
Multifunction
- Connection
Screw terminal
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
1 maker
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
300000
- Durability
1000 0000
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
17.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
Screw connection
0
0
0
0
1
0
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746030 Siemens 3RP25051CW30 3RP2505-1CW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 maker
User & Safety Instructions
User & Safety Instructions 1746030 Siemens 3RP25051CW30 3RP2505-1CW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 maker













