
Number
Technical specifications
- Product type
TDR
- Type
3RP2505-2BW30
- Type
Multifunction
- Connection
Spring-loaded connector
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
2 change-overs
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
TRUE
TRUE
Spring clamp connection
0
0
0
0
0
2
FALSE
TRUE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746033 Siemens 3RP25052BW30 3RP2505-2BW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions
User & Safety Instructions 1746033 Siemens 3RP25052BW30 3RP2505-2BW30 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs













