
Number
Highlights & Details
MULTIFUNCTION TIME RELAY
Our service for you
Technical specifications
- Product type
TDR
- Type
3RP2505-1BB30
- Type
Multifunction
- Functions
On-delay
- Operating voltage
24 V
- Contact type
2 change-overs
- Time range (min.)
0.05 s
- Time range (max.)
100 h
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
TRUE
TRUE
Screw connection
24-24 V
24-24 V
0
0
0
0
0
2
FALSE
TRUE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746028 Siemens 3RP25051BB30 3RP2505-1BB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs
User & Safety Instructions
User & Safety Instructions 1746028 Siemens 3RP25051BB30 3RP2505-1BB30 TDR Multifunction 24 V 1 pc(s) Time range: 0.05 s - 100 h 2 change-overs













